固定コンデンサ
マイカコンデンサ
CD19FD502GO3 - Cornell Dubilier Electronics
Video Transcript
Cornell Dubilier Electronics
CD19FD502GO3
コンデンサーマイカ
Cap Mica 0.005uF 500V 2% (18 X 9.4 X 15mm) Radial 8.7mm 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.005uF
Tolerance
2%
Voltage
500VDC
Termination Style
Radial
Terminal Pitch (mm)
8.7
Size (mm)
18 X 9.4 X 15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
18(Max)
Product Depth (mm)
9.4(Max)
Product Height (mm)
15(Max)
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
15(Max)
Mounting
Through Hole
EDA / CAD Models
在庫合計: 3 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Date Code:
2419+
Manufacturer Lead Time:
12 週間
Country Of origin:
メキシコ
Price: