Compliant | |
3A001.a.2.c | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
D-Type | |
CD4000 | |
Transparent | |
4 | |
1 | |
4 | |
2 (CLK, Polarity) | |
0 | |
4 | |
0 | |
No | |
No | |
Inverting/Non-Inverting | |
100@15V|150@10V|300@5V | |
500 | |
CMOS | |
4.2(Min) | |
-4.2(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.04 | |
20 | |
50 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOP |
16 | |
Lead Shape | Gull-wing |