プロセッサ
マイクロプロセッサ
CD8069504283503S RFPQ - Intel
Video Transcript
Intel
CD8069504283503S RFPQ
マイクロプロセッサ - MPU
MPU Xeon® Gold 6252N Processor RISC 64bit 14nm 2.3GHz 3647-Pin FCLGA
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Xeon® Gold 6252N Processor
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
24
Data Bus Width (bit)
64
Maximum Speed (MHz)
2300
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Maximum Operating Temperature (°C)
74
Mounting
Surface Mount
Package Width
56.5 mm
Package Length
76 mm
PCB changed
3647
Standard Package Name
LGA
Supplier Package
FCLGA
Pin Count
3647
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
16 週間
Price:
$2,583.41
1+
$2,583.41
5+
$2,557.57
10+
$2,532.00
25+
$2,506.68
50+
$2,481.61
100+
$2,456.80
250+
$2,432.23
500+
$2,407.91
1000+
$2,383.83