SumidaCDRH127/LDNP-101MCインダクタ表面実装

Inductor Power Shielded Drum Core 100uH 20% 1KHz Ferrite 2.6A 0.151Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CDRH127/LDNP-101MC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 151m Ohm. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. It has an inductance of 100u H. It has a tolerance of 20%. This device is made with drum core technology.

730 個の部品 : 4 日後に発送

    Total$1.04Price for 1

    • 4 日後に発送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 週間
      • In Stock: 730 部分
      • Price: $1.040