欧州RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Drum Core |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 10u |
Inductance Decrease Percentage @ Isat (%) | 35 |
Tolerance | 30% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 1.26 |
Maximum Saturation Current (A) | 1.26 |
Maximum DC Resistance (Ohm) | 0.106 |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 5.1 |
Maximum Product Depth (mm) | 5.1 |
Maximum Product Height (mm) | 3 |