SamtecCES-105-02-S-Sコネクタ ヘッダーとPCBレセプタクル

Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Tube

Reduce safety concerns with this socket strip CES-105-02-S-S header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This SKT connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 400 VAC. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 12.7 mm long, 5.08 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C. CES-105-02-S-S is housed in black polyester.

536 個の部品 : 2 日後に発送

    Total$2.04Price for 1

    • 2 日後に発送

      Ships from:
      オランダ
      Date Code:
      2343+
      Manufacturer Lead Time:
      3 週間
      Country Of origin:
      マレーシア
      • In Stock: 536 部分
      • Price: $2.0356