50% Off

Stackpole Electronics, Inc CF14JT5M60 抵抗器固定シングルスルーホール

Res Carbon Film 5.6M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CF14JT5M60 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 5.6M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1500 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CF14JT5M60 part has an axial termination style. This product is 6 mm long.

15 個の部品 : 明日発送

    Total $0.00 Price for 1

    • Service Fee   $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1618+
      Manufacturer Lead Time:
      16 週間
      Minimum Of :
      1
      Maximum Of:
      15
      Country Of origin:
      中国
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1618+
      Manufacturer Lead Time:
      16 週間
      Country Of origin:
      中国
      • In Stock: 15 部分
      • Price: $0.0040
    CF14JT5M60

    CF14JT5M60 Stackpole Electronics, Inc

    $0.00 Price for 1

    50% Off

    Stackpole Electronics, IncCF14JT5M60抵抗器固定シングルスルーホール

    Res Carbon Film 5.6M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C AXL T/R

    If you are looking for a cost-effective, easy to solder resistor, the CF14JT5M60 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 5.6M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1500 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CF14JT5M60 part has an axial termination style. This product is 6 mm long.

    15 個の部品 : 明日発送

      Total$0.00Price for 1

      • Service Fee  $7.00

        明日発送

        Ships from:
        アメリカ合衆国
        Date Code:
        1618+
        Manufacturer Lead Time:
        16 週間
        Minimum Of :
        1
        Maximum Of:
        15
        Country Of origin:
        中国
           
        • Price: $0.0040
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • 明日発送

        Ships from:
        アメリカ合衆国
        Date Code:
        1618+
        Manufacturer Lead Time:
        16 週間
        Country Of origin:
        中国
        • In Stock: 15 部分
        • Price: $0.0040