ファン
送風機とファン
CFM-8025V-132-330-20 - CUI Devices
Video Transcript
CUI Devices
CFM-8025V-132-330-20
送風機とファン
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 41CFM 33dB 80 X 80 X 25mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
製品カテゴリー
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
4.5 to 13.8
Line Current (A)
0.138
Power Rating (W)
1.66
Nominal Speed (r/min)
3200
Maximum Airflow (CFM)
41
Maximum Pressure
0.18inH2O
Noise Level (dB)
33
Bearings
omniCOOL
Shape
Square
Size (Metric) (mm)
80 X 80 X 25
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
75
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
24 週間
Price:
$5.859
1+
$5.859
2500+
$5.801
5000+
$5.743