LittelfuseCG2-600Lガス放電管 - GDT
Gas Discharge Tubes 600VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This CG2600L gas discharge tube from Littelfuse is the perfect surge arrester for any circuit. Its DC sparkover voltage is 600 V. This GDT has an operating temperature range of -40 °C to 125 °C. It has 2 terminals/electrodes. The CG2600L GDT has an axial termination style. This part has a lead diameter of 0.81 mm. This product is 6.07 mm long, 8.1 mm tall and 8.1 mm deep.