Central SemiconductorCJD41C TR13 PBFREEGP BJT
Trans GP BJT NPN 100V 10A 1750mW 3-Pin(2+Tab) DPAK T/R
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
100 | |
100 | |
5 | |
1.5@600mA@6A | |
10 | |
15@3A@4V|30@300mA@4V | |
1750 | |
3(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.75(Max) |
Package Width | 6.22(Max) |
Package Length | 6.81(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |