Cornell Dubilier ElectronicsCK05BX100Kコンデンサー セラミック多層

Cap Ceramic 10pF 200V BX 10% Radial 5.1mm 125°C

This CK05BX100K multilayer ceramic capacitor from Cornell Dubilier can be used in multiple applications and for various purposes. Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. The CK05BX100K MLCC capacitor has a radial termination style. This product is 4.8 mm long, 4.8 mm tall and 2.3 mm deep. It has a tolerance of 10%. Its capacitance value is 10pF.

A datasheet is only available for this product at this time.