TDKCK45-B3AD331KYVNAコンデンサー セラミック単層
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors)
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
330pF | |
10% | |
1000VDC | |
B | |
Radial | |
5 | |
Bulk | |
Through Hole |
EDA / CAD Models |
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors)
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
330pF | |
10% | |
1000VDC | |
B | |
Radial | |
5 | |
Bulk | |
Through Hole |
EDA / CAD Models |