TDKCK45-B3FD102KYVNAコンデンサー セラミック単層
Cap Ceramic 0.001uF 3000V B 10%( 9 X 6mm) Radial Disc 7.5mm 105°C Taping
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.001uF | |
10% | |
3000VDC | |
B | |
No | |
Radial | |
7.5 | |
9 X 6 | |
-25 | |
105 | |
Tape and Reel | |
0.6 | |
9(Max) | |
6(Max) | |
13(Max) | |
Through Hole |
EDA / CAD Models |