KYOCERA AVX Components CorporationCKR06BX105KRコンデンサー セラミック多層
Cap Ceramic 1uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag
Not Compliant | |
EAR99 | |
Active | |
8532240060 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1uF | |
10% | |
50VDC | |
BX | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Molded | |
7.37 X 2.29 X 7.37 | |
-55 | |
125 | |
Bag | |
0.64 | |
7.37 | |
2.29 | |
7.37 |
This CKR06BX105KR multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep. Its capacitance value is 1uF. The CKR06BX105KR MLCC capacitor has a radial termination style. It is reliable with a failure rate grade of R.