Samsung Electro-MechanicsCL10B221KB8WPNCコンデンサー セラミック多層
Cap Ceramic 220pF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Ceramic 220pF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |