Samsung Electro-MechanicsCL21B105KAFVPJEコンデンサー セラミック多層
Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R Automotive AEC-Q200
Compliant | |
NLR | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
1uF | |
10% | |
25VDC | |
Low | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 | |
0.019526 |
EDA / CAD Models |