Samsung Electro-MechanicsCL21C030CBANNNDコンデンサー セラミック多層
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
3pF | |
0.25pF | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 0.65 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
0.65 |
This CL21C030CBANNND multilayer ceramic capacitor from Samsung Electro-Mechanics has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.65 mm tall and 1.25 mm deep. Its capacitance value is 3pF.
EDA / CAD Models |