Samsung Electro-MechanicsCL31B224KCPWPNEコンデンサー セラミック多層
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 OMD-CAP 125°C Automotive T/R
Compliant | |
NLR | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.22uF | |
10% | |
100VDC | |
X7R | |
Open Mode | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 1.15 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.15 |
EDA / CAD Models |