欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
Maximum Rate of Rise of On-State Current (A/us) | 500 |
Maximum Gate Trigger Voltage (V) | 1.5 |
Maximum Gate Trigger Current (mA) | 40 |
Surge Current Rating (A) | 1190 |
Maximum Holding Current (mA) | 100 |
Repetitive Peak Reverse Voltage (V) | 1300 |
Peak On-State Voltage (V) | 1.39 |
Repetitive Peak Forward Blocking Voltage (V) | 1300 |
Rated Average On-State Current (A) | 60 |
RMS On-State Current (A) | 94 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Screw |
Package Height | 9.6(Max) |
Package Width | 25.25(Max) |
Package Length | 38.23(Max) |
PCB changed | 4 |
Supplier Package | SOT-227B |
Pin Count | 4 |