SamtecCLP-108-02-G-D-TRコネクタ ヘッダーとPCBレセプタクル
Conn Socket Strip SKT 16 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
16 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
3.4/Contact | |
280VAC|395VDC | |
10 | |
-55 | |
125 | |
100 | |
Tape and Reel | |
10.59 | |
4.31 | |
2.29 | |
TIGER CLAW™ | |
Surface Mount |
EDA / CAD Models |