欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Impedance (Ohm) | 33 |
Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 15 |
Maximum DC Resistance (Ohm) | 0.00075 |
Voltage Rating | 280VDC |
Withstand Voltage | 1681VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 5.88 |
Maximum Product Depth (mm) | 5.7 |
Maximum Product Height (mm) | 3.8 |