プロセッサ
マイクロプロセッサ
CM8068403380018S R3WS - Intel
Video Transcript
Intel
CM8068403380018S R3WS
マイクロプロセッサ - MPU
MPU Xeon® E-2176G Processor RISC 64bit 14nm 3.7GHz 1151-Pin FCLGA Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8542.31.00.50
Automotive
No
PPAP
No
Family Name
Xeon® E-2176G Processor
Instruction Set Architecture
RISC
Device Core
Xeon
Number of CPU Cores
6
Data Bus Width (bit)
64
On-Chip Memory
128GB
Maximum Speed (MHz)
3700
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Maximum Operating Temperature (°C)
100
Packaging
Tray
Mounting
Surface Mount
Package Width
37.5 mm
Package Length
37.5 mm
PCB changed
1151
Standard Package Name
LGA
Supplier Package
FCLGA
Pin Count
1151
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
34 週間
Price:
$542.45
1+
$542.45
5+
$537.02
10+
$531.65
25+
$526.34
50+
$521.07
100+
$515.86
250+
$510.70
500+
$505.60
1000+
$500.54