30
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
30
NewProducts
製品
メーカー
データシート
リファレンスデザイン
業種とトレンド
航空宇宙および防衛
グリーンインフラ
医療・ヘルスケア
エネルギー貯蔵システム
EV充電
BOMツール
家
Categories
オーディオコンポーネント
マイク
CMEJ-4618-42-L008 - CUI Devices
Video Transcript
CUI Devices
CMEJ-4618-42-L008
マイク
Mic Omni-Directional 2200Ohm -42dB 2V Round Wire Lead
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8518.10.80.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Technology
Electret Condenser
Frequency Range (Hz)
100 to 10000
Sensitivity (dB)
-42
Minimum S/N Ratio (dB)
60(Typ)
Maximum Impedance (Ohm)
2200
Maximum Current Consumption (mA)
0.5
Minimum Operating Supply Voltage
1V
Typical Operating Supply Voltage
2V
Maximum Operating Supply Voltage
10V
Directivity
Omni-Directional
Shape
Round
Termination Method
Wire Lead
Product Diameter (mm)
4.6
Product Height (mm)
1.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2500
Quote
Manufacturer Lead Time:
13 週間
Price:
$0.2636
1+
$0.2636
20000+
$0.2621
50000+
$0.2412