ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 15000u |
Leakage Inductance (H) | 290u |
Test Frequency (Hz) | 10k |
Maximum DC Current (A) | 1.3 |
Maximum DC Resistance (Ohm) | 0.47 |
Voltage Rating | 300VAC |
Withstand Voltage | 2kVAC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bulk |
Maximum Product Length (mm) | 24.5 |
Maximum Product Depth (mm) | 14.5 |