50% Off

VishayCMF50110R00FHEB抵抗器固定シングルスルーホール

Res Metal Film 110 Ohm 1% 0.4W ±50ppm/°C Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CMF50110R00FHEB fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 110 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes metal film technology. This product is 3.81 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 175 °C. The CMF50110R00FHEB part has an axial termination style.

777 個の部品 : 明日発送

    Total$0.04Price for 1

    • Service Fee  $7.00

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1722+
      Manufacturer Lead Time:
      50 週間
      Minimum Of :
      1
      Maximum Of:
      777
      Country Of origin:
      アメリカ合衆国
         
      • Price: $0.0372
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1722+
      Manufacturer Lead Time:
      50 週間
      Country Of origin:
      アメリカ合衆国
      • In Stock: 777 部分
      • Price: $0.0372