欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.80.90.41 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Buzzer |
Technology | Piezo |
Maximum Resonant Frequency (Hz) | 4200 |
Frequency Range (Hz) | 3800 to 4200 |
Minimum Sound Pressure (dBA) | 90dB |
Minimum Operating Supply Voltage | 3VDC |
Typical Operating Supply Voltage | 12VDC |
Maximum Operating Supply Voltage | 16VDC |
Maximum Supply Current (mA) | 18 |
Mounting | Surface Mount |
Termination Method | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Product Length (mm) | 16.9 |
Product Depth (mm) | 16.9 |
Product Height (mm) | 7.8 |