Central SemiconductorCMPD7000 TR PBFREE整流器
Diode Switching 100V 0.5A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
0.5 | |
Dual Series | |
Active | |
-65 | |
-65 to 150 | |
0.5 | |
1.1@0.1A | |
150 | |
Mounting | Surface Mount |
Package Height | 0.99(Max) |
Package Width | 1.4(Max) |
Package Length | 3.05(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a switching diode CMPD7000 TR PBFREE rectifier from Central Semiconductor. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -65 °C to 150 °C. Its maximum continuous forward current is 0.2 A. It is made in a dual series configuration.