欧州RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | NRND |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
製品カテゴリー | Transceiver |
Modulation Technique | FSK/OOK |
Maximum Data Rate | 4.8Kbps |
Maximum RF Operating Frequency Range (MHz) | 860 to 940 |
Maximum RF Operating Frequency (MHz) | 915 |
Minimum Operating Supply Voltage | 3V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Package Height | 1.76(Max) |
Package Width | 11.6 |
Package Length | 12.5 |