欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.90 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 10K |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.5 (1/2) |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±10 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Conformal Epoxy |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 5.08 |
Termination Forming | Not Formed |
Package Shape | Cylindrical |
Product Length (mm) | 8.38 |
Product Depth (mm) | 2.54 |
Product Height (mm) | 6.62 |
Lead Diameter (mm) | 0.51 |
Lead Length (mm) | 3.17 |
Mounting | Through Hole |