欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 0.9 |
Maximum Input Voltage (V) | 1.5 |
Maximum Input Current (mA) | 100 |
Maximum Output Voltage (V) | 400 |
Maximum Output Current (A) | 0.5(RMS) |
Output Device | SCR |
Output Type | AC |
Minimum Load Current (mA) | 5(RMS) |
I/O Isolation Voltage (V) | 3750(RMS) |
Peak Non-Repetitive Surge Current (A) | 1000 |
Maximum Off-State Leakage Current (uA) | 1000 |
Typical Input to Output Capacitance (pF) | 3 |
Maximum Power Dissipation (mW) | 800 |
Maximum Turn-On Time (ms) | 8.3 |
Maximum Turn-Off Time (ms) | 8.3 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.65 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP SMD |
Pin Count | 6 |
Lead Shape | Gull-wing |