50% Off

BournsCR1206-FX-2103ELF固定片面実装抵抗器

Res Thick Film 1206 210K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

The CR1206-FX-2103ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 210K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology.

24,842 個の部品 : 本日発送

    Total$0.00Price for 1

    • Service Fee  $7.00

      本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1826+
      Manufacturer Lead Time:
      12 週間
      Minimum Of :
      1
      Maximum Of:
      24842
      Country Of origin:
      台湾
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1826+
      Manufacturer Lead Time:
      12 週間
      Country Of origin:
      台湾
      • In Stock: 24,842 部分
      • Price: $0.0040