CR2016 - Murata Manufacturing
Video Transcript
Murata Manufacturing
CR2016
バッテリー
Lithium Battery Coin 3V 90mAh Primary Carton
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8506.10.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.09
Chemistry
Lithium Manganese Dioxide
セルの数
1
Max. Discharge Current (A)
0.0001
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Memory Effect
Yes
Sealed
No
Product Weight (g)
1.8
Diameter
20
Package Height
1.6
PCB changed
2
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1200
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
40 週間
Price: