50% Off
VishayCRCW0805196KFKEA固定片面実装抵抗器
Res Thick Film 0805 196K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
196K | |
1% | |
150 | |
No | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Reliability|High Stability | |
No | |
No | |
No | |
Conformal Coated | |
0805 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
N/R | |
2 | |
1.25 | |
0.5 | |
0.0055 | |
N/R | |
+0.2|-0.1 | |
±0.15 | |
±0.1 | |
Surface Mount |
This is a CRCW0805196KFKEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 196K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |