VishayCRCW2010127KFKTF固定片面実装抵抗器
Res Thick Film 2010 127K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
127K | |
1% | |
400 | |
No | |
0.75 (3/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
2010 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
5 | |
2.5 | |
0.6 | |
0.0255 | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |