TDKCS45-E2GA472M-GKAコンデンサー セラミック単層
Cap Ceramic Suppression X1/Y2 0.0047uF 440VAC/300VAC E 20%( 11 X 5mm) Radial Disc 7.5mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0047uF | |
20% | |
300VAC|440VAC | |
E | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
11 X 5 | |
-25 | |
125 | |
Ammo | |
0.6 | |
11(Max) | |
5(Max) | |
15(Max) | |
Through Hole |
EDA / CAD Models |