欧州RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Magnetic Type | Omnipolar |
Minimum Magnetic Sensor Release Point (Gs) | -7 |
Typical Magnetic Sensor Hysteresis (Gs) | 4 |
Maximum Magnetic Sensor Operating Point (Gs) | 12 |
Maximum Output Current (mA) | 3 |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |