電気配電と保護
バリスタ
CVH250K10T - Stackpole Electronics, Inc
Video Transcript
Stackpole Electronics, Inc
CVH250K10T
バリスタ
Var MOV 250VAC/390VDC 3500A 390V Radial T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
390
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
390
Maximum Clamping Voltage (V)
650
Tolerance Voltage
10%
Clamping Current (A)
25
Maximum Surge Current (A)
3500
Capacitance Value (pF)
320pF
Energy (J)
77
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
12.5
Product Depth (mm)
5.6
Product Height (mm)
15
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 800
Minimum 15200
Quote
Manufacturer Lead Time:
12 週間
Price:
$0.1921
15200+
$0.1921