欧州RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Configuration | Single Dual Cathode |
Maximum DC Reverse Voltage (V) | 400 |
Peak Reverse Repetitive Voltage (V) | 400 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 10 |
Peak Forward Voltage (V) | 1.5@2A |
Peak Reverse Current (uA) | 1 |
Maximum Power Dissipation (mW) | 2000 |
Peak Reverse Recovery Time (ns) | 1000(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1.7(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.85(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 4 |
Lead Shape | Gull-wing |