Comchip TechnologyCZRU52C11ツェナー
Zener Diode Single 11V 5% 20Ohm 150mW 2-Pin SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 1(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Supplier Package | SMD |
2 |
EDA / CAD Models |