OmronD2FL3Dスイッチスナップアクション
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Simulated Roller Lever | |
SPDT | |
3@125VAC | |
30000 | |
1000000 | |
0.45 | |
Screw Mount | |
Solder | |
Straight | |
-40 | |
85 | |
12.8 | |
5.8 | |
6.5 | |
0.78 |
The D2FL3D snap-action switch from Omron makes opening or closing your circuit a fast operation. This device has a maximum current rating of 3 A @ 125VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D2FL3D snap action switch has a solder termination style. This product is 12.8 mm long, 15.4 mm tall and 5.8 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.
EDA / CAD Models |