OmronD2FTスイッチスナップアクション

Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins

If you're looking for rapid switching to close your circuit use this D2F-T snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This snap action switch has an operating temperature range of -25 °C to 85 °C. The D2F-T snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.8 mm long, 7.5 mm tall and 5.8 mm deep.

963 個の部品 : 本日発送

    Total$0.20Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2245+
      Manufacturer Lead Time:
      20 週間
      Country Of origin:
      日本
      • In Stock: 963 部分
      • Price: $0.1965