OmronD2VW-5L1-1HSスイッチスナップアクション
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Hinge Lever | |
SPDT | |
5@250VAC 30VDC | |
100000 | |
10000000 | |
0.8 | |
Screw Mount | |
Solder | |
Straight | |
-40 | |
85 | |
33 | |
10.3 | |
15.9 | |
1.18 |
The D2VW-5L1-1HS snap-action switch from Omron is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 3 A @ 250VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The D2VW-5L1-1HS snap action switch has a solder termination style. This product is 52 mm long, 22 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC.