I/Oコネクタ
円形コネクタ
D38999/26LE99SA - Corsair Electrical Connectors
Video Transcript
Corsair Electrical Connectors
D38999/26LE99SA
コネクタ円形
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
23
Number of Terminals
23
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
17-99
Wire Size (AWG)
(16-20)/(20-24)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Stainless Steel
Shell Plating
Electro Deposited Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
35.56
EDA / CAD Models
在庫合計: 18 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
0 週間
Price: