OmronD3D211スイッチ安全インターロック
Switch Safety Interlock N.O./N.C. SPDT Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
This miniature door D3D-211 safety interlock switch from Omron is easy to set up and adds safety measures to your device. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 125VAC. This safety interlock has a minimum operating temperature of -30 °C and a maximum of 60 °C. The D3D-211 safety interlock has a connector termination style. The maximum AC voltage rating is 250 VAC.
EDA / CAD Models |