ZF Electronics D449-Q1LD スイッチスナップアクション
Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 30VDC 372.85VA 0.39N Screw Mount Quick Connect

Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 30VDC 372.85VA 0.39N Screw Mount Quick Connect
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Lever |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 10@250VAC@EN |
Maximum Power Rating (VA) | 372.85@UL |
Electrical Life (Cycles) | 50000@EN |
Maximum Movement Differential (mm) | 0.8 |
Mounting | Screw Mount |
Termination Style | Quick Connect |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 27.8 |
Body Depth (mm) | 10.31 |
Body Height (mm) | 15.88 |
Operating Force (N) | 0.39 |
A datasheet is only available for this product at this time.
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Snap Action N.O./N.C. SPDT Lever 10A 250VAC 30VDC 372.85VA 0.39N Screw Mount Quick Connect
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Lever |
Pole Throw Configuration | SPDT |
Maximum Current Rating (A) | 10@250VAC@EN |
Maximum Power Rating (VA) | 372.85@UL |
Electrical Life (Cycles) | 50000@EN |
Maximum Movement Differential (mm) | 0.8 |
Mounting | Screw Mount |
Termination Style | Quick Connect |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 27.8 |
Body Depth (mm) | 10.31 |
Body Height (mm) | 15.88 |
Operating Force (N) | 0.39 |
A datasheet is only available for this product at this time.
注目の製品