C&KD501J12S2APQAスイッチロッカー
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Curved Rocker | |
ON None ON | |
10@125VAC@(CSA/UL) | |
1000Vrms | |
1000 | |
10000 | |
Black | |
14.76 | |
1 | |
Panel Mount/Bracket Mount | |
PC Pins | |
3 | |
3.5 | |
7.04 | |
Black | |
Nylon 6/6 | |
Black | |
Black | |
Right Angle | |
-30 | |
65 | |
Bulk | |
20.83 | |
18.03 | |
15 | |
20.83 | |
22.17 | |
15 | |
3.5 | |
9.9 |
Implementing this D501J12S2APQA rocker switch from C&K Components will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D501J12S2APQA rocker switch panel has a PC pin termination style. This product is 20.83 mm long, 15 mm tall and 22.17 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.