Texas InstrumentsDAC5687IPZPデジタル-アナログコンバーター - DAC
DAC 2-CH Segment 16-bit 100-Pin HTQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14.2(Max) |
Package Length | 14.2(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
100 | |
Lead Shape | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the DAC5687IPZP DAC converter, developed by Texas Instruments. It has a current output. This device is based on Segment architecture. This device's digital interface is parallel. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
EDA / CAD Models |