Texas InstrumentsDAC5687IPZPG4デジタル-アナログコンバーター - DAC
DAC 2-CH Segment 16-bit 100-Pin HTQFP EP Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 14.2(Max) mm |
Package Length | 14.2(Max) mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
100 | |
Lead Shape | Gull-wing |
With this DAC5687IPZPG4 DAC converter from Texas Instruments converting analog signals into digital is easy. This device is based on Segment architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
EDA / CAD Models |