RFダイオード
整流器
DATA-JANS1N6626US - Sensitron Semiconductor
Video Transcript
Sensitron Semiconductor
DATA-JANS1N6626US
整流器
Diode Switching 200V 4A 2-Pin MELF-B
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
2
Configuration
Single
Maximum Continuous Forward Current (A)
Active
Peak Forward Voltage (V)
-65
Peak Reverse Current (uA)
-65 to 155
Maximum Diode Capacitance (pF)
4
Supplier Temperature Grade
1.5
Maximum RMS Reverse Voltage (V)
175
Mounting
Surface Mount
Package Height
3.8(Max)
Package Width
3.8(Max)
Package Length
5.8(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF-B
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
2 週間
Price: