knitter-switchDBS1108スイッチDIP
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
DIP Switch | |
Raised Slide | |
SPST | |
OFF ON | |
8 | |
0.1@6VDC | |
24 | |
500VAC | |
100 | |
50 | |
2000 | |
2000/Switch | |
0.7 | |
Case | |
Case | |
Through Hole | |
PC Pins | |
2.54 | |
16 | |
17.78 | |
7.62 | |
Straight | |
-40 | |
85 | |
21.26 | |
6.2 | |
3.25 | |
21.26 | |
9.84 | |
4.3 |
The DBS1108 dual in-line package switch, developed by Knitter-Switch, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The DBS1108 DIP switch has a PC pin termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 21.26 mm long, 4.3 mm tall and 9.84 mm deep.